
PU-16532-C | |
|---|---|
DigiKey Part Number | 377-PU-16532-C-ND |
Manufacturer | |
Manufacturer Product Number | PU-16532-C |
Description | ENCLOSURE PLAS 2.63"L X 2.63"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 2.630" L x 2.630" W (66.80mm x 66.80mm) X 1.630" (41.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 2.630" L x 2.630" W (66.80mm x 66.80mm) | |
Height | 1.630" (41.40mm) | |
Area (L x W) | 6.91in² (44.6cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,37000 Kč | 323,37 Kč |
| 10 | 269,82400 Kč | 2 698,24 Kč |
| 100 | 242,52690 Kč | 24 252,69 Kč |
| 250 | 240,16504 Kč | 60 041,26 Kč |
| Unit Price without VAT: | 323,37000 Kč |
|---|---|
| Unit Price with VAT: | 391,27770 Kč |


