
PTX-22480-P | |
|---|---|
DigiKey Part Number | 377-2804-ND |
Manufacturer | |
Manufacturer Product Number | PTX-22480-P |
Description | PTH MOUNTING PLATE ABS PLASTIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mounting Plate PTH Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Plate | |
For Use With/Related Products | PTH Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,83000 Kč | 45,83 Kč |
| 10 | 38,53600 Kč | 385,36 Kč |
| 100 | 36,45250 Kč | 3 645,25 Kč |
| Unit Price without VAT: | 45,83000 Kč |
|---|---|
| Unit Price with VAT: | 55,45430 Kč |






