
PTX-11067-P | |
|---|---|
DigiKey Part Number | 377-PTX-11067-P-ND |
Manufacturer | |
Manufacturer Product Number | PTX-11067-P |
Description | PLASTIC PLATE FOR PTQ-11066 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 10.315" L x 10.315" W x 0.394" H (262.00mm x 262.00mm x 10.01mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTQ SERIES | |
Size / Dimension | 10.315" L x 10.315" W x 0.394" H (262.00mm x 262.00mm x 10.01mm) | |
Color | Gray | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| 10 | 120,73900 Kč | 1 207,39 Kč |
| 100 | 112,86430 Kč | 11 286,43 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |



