


PTS-25342-C | |
|---|---|
DigiKey Part Number | 377-2437-ND |
Manufacturer | |
Manufacturer Product Number | PTS-25342-C |
Description | BOX PLASTIC 11.02"L X 11.02"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 11.024" L x 11.024" W (280.00mm x 280.00mm) X 5.039" (128.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.024" L x 11.024" W (280.00mm x 280.00mm) | |
Height | 5.039" (128.00mm) | |
Area (L x W) | 122in² (787cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Flame Retardant, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.9 lbs (861.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 369,07000 Kč | 1 369,07 Kč |
| 10 | 1 143,34100 Kč | 11 433,41 Kč |
| 25 | 965,90800 Kč | 24 147,70 Kč |
| Unit Price without VAT: | 1 369,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 656,57470 Kč |





