




PTS-25302 | |
|---|---|
DigiKey Part Number | 377-2410-ND |
Manufacturer | |
Manufacturer Product Number | PTS-25302 |
Description | BOX PLASTIC GRAY 3.15"L X 3.15"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 3.150" L x 3.150" W (80.00mm x 80.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.126" (3.20mm) |
Part Status Active | Features Flame Retardant, PCB Supports, Sealing Gasket |
Container Type Box | Ratings |
Size / Dimension 3.150" L x 3.150" W (80.00mm x 80.00mm) | Material Flammability Rating UL94 V-0 |
Height 2.362" (60.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 9.92in² (64.0cm²) | Weight 0.24 lb (108.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,32000 Kč | 227,32 Kč |
| 10 | 189,78500 Kč | 1 897,85 Kč |
| 25 | 160,32880 Kč | 4 008,22 Kč |
| Unit Price without VAT: | 227,32000 Kč |
|---|---|
| Unit Price with VAT: | 275,05720 Kč |



