
PTQ-11180 | |
|---|---|
DigiKey Part Number | 377-PTQ-11180-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11180 |
Description | PTQ ABS NOT UL BOX WITH STAINLES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 25.250" L x 20.870" W (641.35mm x 530.10mm) X 10.040" (255.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 25.250" L x 20.870" W (641.35mm x 530.10mm) | |
Height | 10.040" (255.02mm) | |
Area (L x W) | 527in² (3400cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 100,77000 Kč | 3 100,77 Kč |
| 10 | 2 635,87900 Kč | 26 358,79 Kč |
| Unit Price without VAT: | 3 100,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 751,93170 Kč |


