Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 13.780" L x 13.780" W (350.01mm x 350.01mm) X 5.910" (150.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 13.780" L x 13.780" W (350.01mm x 350.01mm) X 5.910" (150.11mm)
PTQ-11070-C-Open

PTQ-11070-C

DigiKey Part Number
377-PTQ-11070-C-ND
Manufacturer
Manufacturer Product Number
PTQ-11070-C
Description
BOX PLASTIC 13.78"L X 13.78"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 13.780" L x 13.780" W (350.01mm x 350.01mm) X 5.910" (150.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
13.780" L x 13.780" W (350.01mm x 350.01mm)
Height
5.910" (150.11mm)
Area (L x W)
190in² (1225cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
0.130" (3.30mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 688,24000 Kč1 688,24 Kč
101 406,86600 Kč14 068,66 Kč
251 309,75440 Kč32 743,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 688,24000 Kč
Unit Price with VAT:2 042,77040 Kč