Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 15.748" L x 11.811" W (400.00mm x 300.00mm) X 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 15.748" L x 11.811" W (400.00mm x 300.00mm) X 5.906" (150.00mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

PTQ-11068-C

DigiKey Part Number
377-2254-ND
Manufacturer
Manufacturer Product Number
PTQ-11068-C
Description
BOX PLASTIC 15.75"L X 11.81"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 15.748" L x 11.811" W (400.00mm x 300.00mm) X 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
15.748" L x 11.811" W (400.00mm x 300.00mm)
Height
5.906" (150.00mm)
Area (L x W)
186in² (1200cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
0.118" (3.00mm)
Features
Latches, PCB Supports, Sealing Gasket
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
Shipped from DigiKey
Weight
4 lbs (1.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 912,92000 Kč1 912,92 Kč
101 721,79400 Kč17 217,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 912,92000 Kč
Unit Price with VAT:2 314,63320 Kč
Alternate Color
BOX PLAS GRAY 15.75"L X 11.81"W
In-Stock: 55
Unit Price: 1 912,92000 Kč