


PTQ-11066-C | |
|---|---|
DigiKey Part Number | 377-PTQ-11066-C-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11066-C |
Description | BOX PLASTIC 11.81"L X 11.81"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 11.810" L x 11.810" W (299.97mm x 299.97mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.810" L x 11.810" W (299.97mm x 299.97mm) | |
Height | 7.090" (180.09mm) | |
Area (L x W) | 139in² (900cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 411,07000 Kč | 1 411,07 Kč |
| 10 | 1 175,88800 Kč | 11 758,88 Kč |
| 25 | 1 094,51640 Kč | 27 362,91 Kč |
| Unit Price without VAT: | 1 411,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 707,39470 Kč |





