
PTQ-11049 | |
|---|---|
DigiKey Part Number | 377-PTQ-11049-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11049 |
Description | FIBERGLASS BOX WITH STAINLESS ST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Light Gray, Opaque Cover/Door Cover Included 11.350" L x 7.480" W (288.30mm x 190.00mm) X 3.950" (100.33mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.350" L x 7.480" W (288.30mm x 190.00mm) | |
Height | 3.950" (100.33mm) | |
Area (L x W) | 85.0in² (548cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Opaque Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 993,21000 Kč | 993,21 Kč |
| 4 | 827,32000 Kč | 3 309,28 Kč |
| 15 | 744,37933 Kč | 11 165,69 Kč |
| 25 | 661,43720 Kč | 16 535,93 Kč |
| 35 | 652,25200 Kč | 22 828,82 Kč |
| Unit Price without VAT: | 993,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 201,78410 Kč |


