




PTQ-11046 | |
|---|---|
DigiKey Part Number | 377-2238-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11046 |
Description | BOX PLASTIC GRAY 6.18"L X 5.91"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 6.177" L x 5.906" W (156.90mm x 150.00mm) X 3.539" (89.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.177" L x 5.906" W (156.90mm x 150.00mm) | |
Height | 3.539" (89.90mm) | |
Area (L x W) | 36.5in² (235cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Latches, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.87 lb (394.63 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,95000 Kč | 545,95 Kč |
| 10 | 454,60700 Kč | 4 546,07 Kč |
| 25 | 423,89920 Kč | 10 597,48 Kč |
| Unit Price without VAT: | 545,95000 Kč |
|---|---|
| Unit Price with VAT: | 660,59950 Kč |




