Box Plastic, Polycarbonate (PC) Gray Cover Included 6.890" L x 5.000" W (175.00mm x 127.00mm) X 3.900" (99.06mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included 6.890" L x 5.000" W (175.00mm x 127.00mm) X 3.900" (99.06mm)
PTK-18429-C LID OFF
PTK-18429-C
PTK-18429-C

PTK-18429-C

DigiKey Part Number
377-2772-ND
Manufacturer
Manufacturer Product Number
PTK-18429-C
Description
BOX PC GRAY 6.89"L X 5"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 6.890" L x 5.000" W (175.00mm x 127.00mm) X 3.900" (99.06mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.890" L x 5.000" W (175.00mm x 127.00mm)
Height
3.900" (99.06mm)
Area (L x W)
34.4in² (222cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.120" (3.05mm)
Features
PCB Supports, Sealing Gasket
Ratings
Material Flammability Rating
UL94 5VA
Weight
0.475 lb (215.46 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1495,55000 Kč495,55 Kč
10413,66100 Kč4 136,61 Kč
25385,84240 Kč9 646,06 Kč
Manufacturers Standard Package
Unit Price without VAT:495,55000 Kč
Unit Price with VAT:599,61550 Kč