Box Plastic, Polycarbonate (PC) Gray Cover Included 6.890" L x 5.000" W (175.00mm x 127.00mm) X 2.910" (73.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included 6.890" L x 5.000" W (175.00mm x 127.00mm) X 2.910" (73.91mm)
PTK-18428 LID 0FF
PTK Series Polycarbonate Enclosures with Knock Outs | Datasheet Preview

PTK-18428

DigiKey Part Number
377-2769-ND
Manufacturer
Manufacturer Product Number
PTK-18428
Description
BOX PC GRAY 6.89"L X 5"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 6.890" L x 5.000" W (175.00mm x 127.00mm) X 2.910" (73.91mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.126" (3.20mm)
Part Status
Active
Features
PCB Supports, Sealing Gasket
Container Type
Box
Ratings
Size / Dimension
6.890" L x 5.000" W (175.00mm x 127.00mm)
Material Flammability Rating
UL94 5VA
Height
2.910" (73.91mm)
Weight
0.413 lb (187.33 g)
Area (L x W)
34.4in² (222cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Factory Stock: 789
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1438,86000 Kč438,86 Kč
10366,41500 Kč3 664,15 Kč
25341,21760 Kč8 530,44 Kč
Manufacturers Standard Package
Unit Price without VAT:438,86000 Kč
Unit Price with VAT:531,02060 Kč