




PTK-18426 | |
|---|---|
DigiKey Part Number | 377-2765-ND |
Manufacturer | |
Manufacturer Product Number | PTK-18426 |
Description | BOX PC GRAY 9.84"L X 3.15"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 9.840" L x 3.150" W (249.94mm x 80.00mm) X 2.760" (70.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.840" L x 3.150" W (249.94mm x 80.00mm) | |
Height | 2.760" (70.10mm) | |
Area (L x W) | 31.0in² (200cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | 0.348 lb (157.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,47000 Kč | 367,47 Kč |
| 10 | 306,57100 Kč | 3 065,71 Kč |
| 25 | 284,78320 Kč | 7 119,58 Kč |
| Unit Price without VAT: | 367,47000 Kč |
|---|---|
| Unit Price with VAT: | 444,63870 Kč |

