Box Plastic, Polycarbonate (PC) Gray Cover Included 5.120" L x 3.150" W (130.05mm x 80.00mm) X 2.760" (70.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included 5.120" L x 3.150" W (130.05mm x 80.00mm) X 2.760" (70.10mm)
PTK-18422-C
PTK-18422-C
PTK Series Polycarbonate Enclosures with Knock Outs | Datasheet Preview

PTK-18422-C

DigiKey Part Number
377-2758-ND
Manufacturer
Manufacturer Product Number
PTK-18422-C
Description
BOX PC GRAY 5.12"L X 3.15"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 5.120" L x 3.150" W (130.05mm x 80.00mm) X 2.760" (70.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.120" L x 3.150" W (130.05mm x 80.00mm)
Height
2.760" (70.10mm)
Area (L x W)
16.1in² (104cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.120" (3.05mm)
Features
PCB Supports, Sealing Gasket
Ratings
Material Flammability Rating
UL94 5VA
Weight
0.216 lb (97.98 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1248,83000 Kč248,83 Kč
10206,83000 Kč2 068,30 Kč
25191,60240 Kč4 790,06 Kč
Manufacturers Standard Package
Unit Price without VAT:248,83000 Kč
Unit Price with VAT:301,08430 Kč