Box Plastic, Polycarbonate (PC) Gray Cover Included 4.330" L x 3.150" W (109.98mm x 80.00mm) X 3.350" (85.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included 4.330" L x 3.150" W (109.98mm x 80.00mm) X 3.350" (85.09mm)
PTK-18421 LID OFF
PTK-18421
PTK-18421

PTK-18421

DigiKey Part Number
377-2755-ND
Manufacturer
Manufacturer Product Number
PTK-18421
Description
BOX PC GRAY 4.33"L X 3.15"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 4.330" L x 3.150" W (109.98mm x 80.00mm) X 3.350" (85.09mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.120" (3.05mm)
Part Status
Active
Features
PCB Supports, Sealing Gasket
Container Type
Box
Ratings
Size / Dimension
4.330" L x 3.150" W (109.98mm x 80.00mm)
Material Flammability Rating
UL94 5VA
Height
3.350" (85.09mm)
Weight
0.227 lb (102.97 g)
Area (L x W)
13.6in² (88cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 514
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1283,47000 Kč283,47 Kč
10254,24400 Kč2 542,44 Kč
Manufacturers Standard Package
Unit Price without VAT:283,47000 Kč
Unit Price with VAT:342,99870 Kč