




PTK-18420-C | |
|---|---|
DigiKey Part Number | 377-2754-ND |
Manufacturer | |
Manufacturer Product Number | PTK-18420-C |
Description | BOX PC GRAY 4.33"L X 3.15"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 4.330" L x 3.150" W (109.98mm x 80.00mm) X 2.760" (70.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.330" L x 3.150" W (109.98mm x 80.00mm) | |
Height | 2.760" (70.10mm) | |
Area (L x W) | 13.6in² (88cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | 0.191 lb (86.64 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,88000 Kč | 228,88 Kč |
| 10 | 191,08200 Kč | 1 910,82 Kč |
| 25 | 177,17280 Kč | 4 429,32 Kč |
| Unit Price without VAT: | 228,88000 Kč |
|---|---|
| Unit Price with VAT: | 276,94480 Kč |


