Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 14.960" L x 7.480" W (380.00mm x 190.00mm) X 5.040" (128.02mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH-22746-L

DigiKey Part Number
377-2743-ND
Manufacturer
Manufacturer Product Number
PTH-22746-L
Description
BOX PC GRAY 14.96"L X 7.48"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 14.960" L x 7.480" W (380.00mm x 190.00mm) X 5.040" (128.02mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.120" (3.05mm)
Part Status
Active
Features
Latches, Sealing Gasket
Container Type
Box
Ratings
Size / Dimension
14.960" L x 7.480" W (380.00mm x 190.00mm)
Material Flammability Rating
UL94 5VA
Height
5.040" (128.02mm)
Weight
1.5 lbs (680.4 g)
Area (L x W)
112in² (723cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 587,10000 Kč1 587,10 Kč
101 325,36700 Kč13 253,67 Kč
251 231,77600 Kč30 794,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 587,10000 Kč
Unit Price with VAT:1 920,39100 Kč