


PTH-22460 | |
|---|---|
DigiKey Part Number | 377-2717-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22460 |
Description | BOX PC GRAY 16.93"L X 13"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 16.930" L x 13.000" W (430.02mm x 330.20mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features Latches, Sealing Gasket |
Container Type Box | Ratings |
Size / Dimension 16.930" L x 13.000" W (430.02mm x 330.20mm) | Material Flammability Rating UL94 5VA |
Height 7.090" (180.09mm) | Weight 2.7 lbs (1.2 kg) |
Area (L x W) 220in² (1419cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 677,85000 Kč | 2 677,85 Kč |
| 10 | 2 410,16600 Kč | 24 101,66 Kč |
| Unit Price without VAT: | 2 677,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 240,19850 Kč |



