Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 14.960" L x 11.020" W (380.00mm x 280.00mm) X 7.090" (180.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 14.960" L x 11.020" W (380.00mm x 280.00mm) X 7.090" (180.09mm)
PTH-22456 LID

PTH-22456

DigiKey Part Number
377-2713-ND
Manufacturer
Manufacturer Product Number
PTH-22456
Description
BOX PC GRAY 14.96"L X 11.02"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 14.960" L x 11.020" W (380.00mm x 280.00mm) X 7.090" (180.09mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.120" (3.05mm)
Part Status
Active
Features
Latches, Sealing Gasket
Container Type
Box
Ratings
Size / Dimension
14.960" L x 11.020" W (380.00mm x 280.00mm)
Material Flammability Rating
UL94 5VA
Height
7.090" (180.09mm)
Weight
2.1 lbs (952.5 g)
Area (L x W)
165in² (1065cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 216,94000 Kč2 216,94 Kč
101 850,92600 Kč18 509,26 Kč
251 720,57880 Kč43 014,47 Kč
Manufacturers Standard Package
Unit Price without VAT:2 216,94000 Kč
Unit Price with VAT:2 682,49740 Kč