


PTH-22432-C | |
|---|---|
DigiKey Part Number | 377-2698-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22432-C |
Description | BOX PC GRAY 15.75"L X 11.81"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 15.750" L x 11.810" W (400.05mm x 300.00mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features Latches, Sealing Gasket |
Container Type Box | Ratings |
Size / Dimension 15.750" L x 11.810" W (400.05mm x 300.00mm) | Material Flammability Rating UL94 5VA |
Height 7.090" (180.09mm) | Weight 2.2 lbs (997.9 g) |
Area (L x W) 186in² (1200cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 227,37000 Kč | 2 227,37 Kč |
| 10 | 2 004,94300 Kč | 20 049,43 Kč |
| Unit Price without VAT: | 2 227,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 695,11770 Kč |





