


PTH-22430-C | |
|---|---|
DigiKey Part Number | 377-2696-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22430-C |
Description | BOX PC GRAY 15.75"L X 11.81"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 15.750" L x 11.810" W (400.05mm x 300.00mm) X 5.910" (150.11mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features Latches, Sealing Gasket |
Container Type Box | Ratings |
Size / Dimension 15.750" L x 11.810" W (400.05mm x 300.00mm) | Material Flammability Rating UL94 5VA |
Height 5.910" (150.11mm) | Weight 1.9 lbs (861.8 g) |
Area (L x W) 186in² (1200cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 054,27000 Kč | 2 054,27 Kč |
| 10 | 1 715,36500 Kč | 17 153,65 Kč |
| 25 | 1 594,14440 Kč | 39 853,61 Kč |
| Unit Price without VAT: | 2 054,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 485,66670 Kč |



