Box Plastic, ABS Black Split Sides 4.000" L x 3.000" W (101.60mm x 76.20mm) X 1.376" (34.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Split Sides 4.000" L x 3.000" W (101.60mm x 76.20mm) X 1.376" (34.94mm)
PT-11743
PT-11743
Enclosure Modifications: Quick Steps to 5-Day Delivery

PT-11743

DigiKey Part Number
377-2056-ND
Manufacturer
Manufacturer Product Number
PT-11743
Description
BOX ABS BLACK 4"L X 3"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Split Sides 4.000" L x 3.000" W (101.60mm x 76.20mm) X 1.376" (34.94mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.000" L x 3.000" W (101.60mm x 76.20mm)
Height
1.376" (34.94mm)
Area (L x W)
12.0in² (77cm²)
Design
Split Sides
Material
Color
Black
Thickness
0.105" (2.67mm)
Features
PCB Supports
Ratings
-
Material Flammability Rating
UL94 5VA
Shipping Info
Shipped from DigiKey
Weight
0.156 lb (70.76 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 661
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,33000 Kč175,33 Kč
10145,93600 Kč1 459,36 Kč
100131,23750 Kč13 123,75 Kč
250122,05044 Kč30 512,61 Kč
Manufacturers Standard Package
Unit Price without VAT:175,33000 Kč
Unit Price with VAT:212,14930 Kč