


PS-11595-B | |
|---|---|
DigiKey Part Number | 377-2686-ND |
Manufacturer | |
Manufacturer Product Number | PS-11595-B |
Description | CASE ABS BLK 3.620"LX2.440"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Hand Held, Split Sides 3.620" L x 2.440" W (91.95mm x 61.98mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 2B, 3B, 3B+ | |
Size / Dimension | 3.620" L x 2.440" W (91.95mm x 61.98mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 8.83in² (57.0cm²) | |
Design | Hand Held, Split Sides | |
Material | Plastic, ABS | |
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Note | Evaluation, Development board not included with enclosure. | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 137,78900 Kč | 1 377,89 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |

