Case Plastic, ABS White Hand Held, Split Sides 3.520" L x 2.740" W (89.41mm x 69.60mm) X 0.980" (24.89mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-11594-W

DigiKey Part Number
377-2685-ND
Manufacturer
Manufacturer Product Number
PS-11594-W
Description
CASE ABS WHITE 3.520"LX2.740"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS White Hand Held, Split Sides 3.520" L x 2.740" W (89.41mm x 69.60mm) X 0.980" (24.89mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 2B, 3B, 3B+
Size / Dimension
3.520" L x 2.740" W (89.41mm x 69.60mm)
Height
0.980" (24.89mm)
Area (L x W)
4.28in² (27.6cm²)
Design
Hand Held, Split Sides
Material
Plastic, ABS
Color
White
Thickness
0.080" (2.03mm)
Features
-
Material Flammability Rating
UL94 HB
Note
Evaluation, Development board not included with enclosure.
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,59000 Kč96,59 Kč
1081,36700 Kč813,67 Kč
Manufacturers Standard Package
Unit Price without VAT:96,59000 Kč
Unit Price with VAT:116,87390 Kč