


PN-1332-AMB | |
|---|---|
DigiKey Part Number | 377-PN-1332-AMB-ND |
Manufacturer | |
Manufacturer Product Number | PN-1332-AMB |
Description | BOX PLASTIC GRAY 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 3.150" W (160.02mm x 80.01mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 19.8in² (128cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.110" (2.79mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,76000 Kč | 415,76 Kč |
| 10 | 346,46700 Kč | 3 464,67 Kč |
| 100 | 322,84430 Kč | 32 284,43 Kč |
| Unit Price without VAT: | 415,76000 Kč |
|---|---|
| Unit Price with VAT: | 503,06960 Kč |


