PN-1331-CMB-Closed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PN-1331-CMB-Closed
PN-1331-CMB-Open

PN-1331-ACMB

DigiKey Part Number
377-PN-1331-ACMB-ND
Manufacturer
Manufacturer Product Number
PN-1331-ACMB
Description
BOX PLASTIC 3.23"L X 3.15"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 3.230" L x 3.150" W (82.04mm x 80.01mm) X 2.170" (55.12mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
3.230" L x 3.150" W (82.04mm x 80.01mm)
Height
2.170" (55.12mm)
Area (L x W)
10.2in² (66cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 808
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1301,02000 Kč301,02 Kč
10250,49500 Kč2 504,95 Kč
100234,18130 Kč23 418,13 Kč
Manufacturers Standard Package
Unit Price without VAT:301,02000 Kč
Unit Price with VAT:364,23420 Kč