




PIP-11766 | |
|---|---|
DigiKey Part Number | 377-2126-ND |
Manufacturer | |
Manufacturer Product Number | PIP-11766 |
Description | BOX PLASTIC GRAY 5.12"L X 5.12"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 5.118" L x 5.118" W (130.00mm x 130.00mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 5.118" L x 5.118" W (130.00mm x 130.00mm) | Material Flammability Rating UL94 V-0 |
Height 1.378" (35.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 26.2in² (169cm²) | Weight 0.13 lb (58.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,72000 Kč | 285,72 Kč |
| 10 | 238,79500 Kč | 2 387,95 Kč |
| 25 | 211,15760 Kč | 5 278,94 Kč |
| Unit Price without VAT: | 285,72000 Kč |
|---|---|
| Unit Price with VAT: | 345,72120 Kč |




