PIP-11763-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bud Industries
In Stock: 0
Unit Price: 150,64000 Kč
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 5.118" L x 3.150" W (130.00mm x 80.00mm) X 3.346" (85.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 5.118" L x 3.150" W (130.00mm x 80.00mm) X 3.346" (85.00mm)
PIP-11763-C
PIP-11763-C
Enclosure Modifications: Quick Steps to 5-Day Delivery

PIP-11763-C

DigiKey Part Number
377-2125-ND
Manufacturer
Manufacturer Product Number
PIP-11763-C
Description
BOX PLASTIC 5.12"L X 3.15"W
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 5.118" L x 3.150" W (130.00mm x 80.00mm) X 3.346" (85.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray, Clear Cover/Door
Packaging
Bulk
Thickness
0.118" (3.00mm)
Part Status
Obsolete
Features
PCB Supports
Container Type
Box
Ratings
Size / Dimension
5.118" L x 3.150" W (130.00mm x 80.00mm)
Material Flammability Rating
UL94 V-0
Height
3.346" (85.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
16.1in² (104cm²)
Weight
0.13 lb (58.97 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIP-11763-FCBud Industries0377-PIP-11763-FC-ND150,64000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
BOX PLASTIC GRAY 5.12"L X 3.15"W
In-Stock: 25
Unit Price: 308,66000 Kč