


PC-11482-A | |
|---|---|
DigiKey Part Number | 377-1156-ND |
Manufacturer | |
Manufacturer Product Number | PC-11482-A |
Description | BOX ABS GRAY 10.24"L X 7.08"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS with Aluminum Panels Gray Split Sides and End Panel(s) 10.240" L x 7.075" W (260.10mm x 179.71mm) X 2.560" (65.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.240" L x 7.075" W (260.10mm x 179.71mm) | |
Height | 2.560" (65.02mm) | |
Area (L x W) | 72.5in² (468cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94-HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,33000 Kč | 722,33 Kč |
| 10 | 602,64300 Kč | 6 026,43 Kč |
| 100 | 542,79830 Kč | 54 279,83 Kč |
| 250 | 510,51344 Kč | 127 628,36 Kč |
| Unit Price without VAT: | 722,33000 Kč |
|---|---|
| Unit Price with VAT: | 874,01930 Kč |



