PC-11471
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC-11471
Enclosure Modifications: Quick Steps to 5-Day Delivery

PC-11471

DigiKey Part Number
PC-11471-ND
Manufacturer
Manufacturer Product Number
PC-11471
Description
BOX ABS GRAY 11.02"L X 7.87"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Split Sides and End Panel(s) 11.024" L x 7.874" W (280.01mm x 200.00mm) X 3.149" (79.98mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.024" L x 7.874" W (280.01mm x 200.00mm)
Height
3.149" (79.98mm)
Area (L x W)
86.8in² (560cm²)
Design
Split Sides and End Panel(s)
Material
Color
Gray
Thickness
0.120" (3.05mm)
Features
Card Guides, PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 237
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1488,36000 Kč488,36 Kč
Manufacturers Standard Package
Unit Price without VAT:488,36000 Kč
Unit Price with VAT:590,91560 Kč