
PC-11463 | |
|---|---|
DigiKey Part Number | PC-11463-ND |
Manufacturer | |
Manufacturer Product Number | PC-11463 |
Description | BOX ABS GRAY 7.09"L X 6.14"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 7.086" L x 6.142" W (179.98mm x 156.01mm) X 1.417" (35.99mm) |
Datasheet | Datasheet |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.086" L x 6.142" W (179.98mm x 156.01mm) | Shipping Info Shipped from DigiKey |
Height 1.417" (35.99mm) | Weight 0.563 lb (255.37 g) |
Area (L x W) 43.5in² (281cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,69000 Kč | 260,69 Kč |
| Unit Price without VAT: | 260,69000 Kč |
|---|---|
| Unit Price with VAT: | 315,43490 Kč |

