Plastic, ABS Cover, Lid 2.720" L x 1.900" W x 0.055" H (69.09mm x 48.26mm x 1.40mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, ABS Cover, Lid 2.720" L x 1.900" W x 0.055" H (69.09mm x 48.26mm x 1.40mm) Black
Enclosure Modifications: Quick Steps to 5-Day Delivery

PBC-1565-C

DigiKey Part Number
377-1697-ND
Manufacturer
Manufacturer Product Number
PBC-1565-C
Description
COVER ABS FOR PB-1565
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Plastic, ABS Cover, Lid 2.720" L x 1.900" W x 0.055" H (69.09mm x 48.26mm x 1.40mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
Potting Boxes
Size / Dimension
2.720" L x 1.900" W x 0.055" H (69.09mm x 48.26mm x 1.40mm)
Color
Black
Material
Plastic, ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Factory Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,43300 Kč74,33 Kč
1006,92930 Kč692,93 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč