PBB-11837-4 | |
---|---|
DigiKey Part Number | PBB-11837-4-ND |
Manufacturer | |
Manufacturer Product Number | PBB-11837-4 |
Description | BOX PLASTIC GRAY 9.13"L X 3.15"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 9.134" L x 3.150" W (232.00mm x 80.00mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.134" L x 3.150" W (232.00mm x 80.00mm) | |
Height | 3.346" (85.00mm) | |
Area (L x W) | 28.8in² (186cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Pushbutton Holes - 4 | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.19 lb (86.18 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 595,74000 Kč | 595,74 Kč |
Unit Price without VAT: | 595,74000 Kč |
---|---|
Unit Price with VAT: | 720,84540 Kč |