Enclosure Modifications: Quick Steps to 5-Day Delivery
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBB-11821-4

DigiKey Part Number
PBB-11821-4-ND
Manufacturer
Manufacturer Product Number
PBB-11821-4
Description
BOX PLASTIC GRAY 9.13"L X 3.15"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 9.134" L x 3.150" W (232.00mm x 80.00mm) X 3.346" (85.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.118" (3.00mm)
Part Status
Active
Features
Pushbutton Holes - 4
Container Type
Box
Ratings
Size / Dimension
9.134" L x 3.150" W (232.00mm x 80.00mm)
Material Flammability Rating
UL94 V-0
Height
3.346" (85.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
28.8in² (186cm²)
Weight
0.19 lb (86.18 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 476
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1596,47000 Kč596,47 Kč
Manufacturers Standard Package
Unit Price without VAT:596,47000 Kč
Unit Price with VAT:721,72870 Kč