Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 5.118" L x 3.150" W (130.00mm x 80.00mm) X 3.346" (85.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 5.118" L x 3.150" W (130.00mm x 80.00mm) X 3.346" (85.00mm)
PBB-11817-2
Enclosure Modifications: Quick Steps to 5-Day Delivery

PBB-11817-2

DigiKey Part Number
PBB-11817-2-ND
Manufacturer
Manufacturer Product Number
PBB-11817-2
Description
BOX PLASTIC GRAY 5.12"L X 3.15"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 5.118" L x 3.150" W (130.00mm x 80.00mm) X 3.346" (85.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.118" (3.00mm)
Part Status
Active
Features
Pushbutton Holes - 2
Container Type
Box
Ratings
Size / Dimension
5.118" L x 3.150" W (130.00mm x 80.00mm)
Material Flammability Rating
UL94 V-0
Height
3.346" (85.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
16.1in² (104cm²)
Weight
0.13 lb (58.97 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 414
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1410,85000 Kč410,85 Kč
10343,07300 Kč3 430,73 Kč
25290,67560 Kč7 266,89 Kč
Manufacturers Standard Package
Unit Price without VAT:410,85000 Kč
Unit Price with VAT:497,12850 Kč