


PBB-11815-1 | |
|---|---|
DigiKey Part Number | PBB-11815-1-ND |
Manufacturer | |
Manufacturer Product Number | PBB-11815-1 |
Description | BOX PLASTIC GRAY 4.33"L X 3.15"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 4.331" L x 3.150" W (110.00mm x 80.00mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Pushbutton Holes - 1 |
Container Type Box | Ratings |
Size / Dimension 4.331" L x 3.150" W (110.00mm x 80.00mm) | Material Flammability Rating UL94 V-0 |
Height 3.346" (85.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 13.6in² (88cm²) | Weight 0.13 lb (58.97 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,71000 Kč | 358,71 Kč |
| 10 | 299,27600 Kč | 2 992,76 Kč |
| 25 | 252,86880 Kč | 6 321,72 Kč |
| Unit Price without VAT: | 358,71000 Kč |
|---|---|
| Unit Price with VAT: | 434,03910 Kč |


