
PB-1582-TF | |
|---|---|
DigiKey Part Number | PB-1582-TF-ND |
Manufacturer | |
Manufacturer Product Number | PB-1582-TF |
Description | BOX ABS BLK 4.06"L X2.19"W 10PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Black Open End(s) 4.063" L x 2.188" W (103.20mm x 55.58mm) X 0.900" (22.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 4.063" L x 2.188" W (103.20mm x 55.58mm) | |
Height | 0.900" (22.86mm) | |
Area (L x W) | 8.89in² (57.4cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | Mounting Flange | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key, Qty 1 = 10 Pieces | |
Weight | 0.781 lb (354.26 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 621,54100 Kč | 6 215,41 Kč |
| Unit Price without VAT: | 621,54100 Kč |
|---|---|
| Unit Price with VAT: | 752,06461 Kč |


