
PB-1577-TF | |
|---|---|
DigiKey Part Number | PB-1577-TF-ND |
Manufacturer | |
Manufacturer Product Number | PB-1577-TF |
Description | BOX ABS BLK 1.04"L X1.04"W 10PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Black Open End(s) 1.040" L x 1.040" W (26.42mm x 26.42mm) X 0.785" (19.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 1.040" L x 1.040" W (26.42mm x 26.42mm) | |
Height | 0.785" (19.94mm) | |
Area (L x W) | 1.08in² (7.0cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | Mounting Flange | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key, Qty 1 = 10 Pieces | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 173,23400 Kč | 1 732,34 Kč |
| Unit Price without VAT: | 173,23400 Kč |
|---|---|
| Unit Price with VAT: | 209,61314 Kč |


