Box, Potting Plastic, ABS Black Open End(s) 1.970" L x 0.520" W (50.04mm x 13.21mm) X 0.591" (15.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box, Potting Plastic, ABS Black Open End(s) 1.970" L x 0.520" W (50.04mm x 13.21mm) X 0.591" (15.01mm)
PB-1561
PB-1561
Enclosure Modifications: Quick Steps to 5-Day Delivery

PB-1561

DigiKey Part Number
377-1688-ND
Manufacturer
Manufacturer Product Number
PB-1561
Description
BOX ABS BLACK 1.97"L X 0.52"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box, Potting Plastic, ABS Black Open End(s) 1.970" L x 0.520" W (50.04mm x 13.21mm) X 0.591" (15.01mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box, Potting
Size / Dimension
1.970" L x 0.520" W (50.04mm x 13.21mm)
Height
0.591" (15.01mm)
Area (L x W)
1.00in² (6.5cm²)
Design
Open End(s)
Material
Color
Black
Thickness
0.050" (1.27mm)
Features
-
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 769
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
108,75700 Kč87,57 Kč
1008,15690 Kč815,69 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč