PB-1549-BF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PB-1549-BF
Enclosure Modifications: Quick Steps to 5-Day Delivery

PB-1549-BF

DigiKey Part Number
PB-1549-BF-ND
Manufacturer
Manufacturer Product Number
PB-1549-BF
Description
BOX ABS BLK 3.05"L X 3.05"W 10PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box, Potting Plastic, ABS Black Open End(s) 3.050" L x 3.050" W (77.47mm x 77.47mm) X 0.875" (22.23mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box, Potting
Size / Dimension
3.050" L x 3.050" W (77.47mm x 77.47mm)
Height
0.875" (22.23mm)
Area (L x W)
9.30in² (60.0cm²)
Design
Open End(s)
Material
Color
Black
Thickness
0.070" (1.78mm)
Features
Mounting Flange
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from Digi-Key, Qty 1 = 10 Pieces
Weight
0.813 lb (368.77 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1680,36000 Kč680,36 Kč
10566,96400 Kč5 669,64 Kč
100510,78940 Kč51 078,94 Kč
250481,13876 Kč120 284,69 Kč
Manufacturers Standard Package
Unit Price without VAT:680,36000 Kč
Unit Price with VAT:823,23560 Kč