Enclosure Modifications: Quick Steps to 5-Day Delivery
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-1142-WH

DigiKey Part Number
PA-1142-WH-ND
Manufacturer
Manufacturer Product Number
PA-1142-WH
Description
PANEL 21X19X0.125" WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 21.000" L x 19.000" W x 0.125" H (533.40mm x 482.60mm x 3.18mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Size / Dimension
21.000" L x 19.000" W x 0.125" H (533.40mm x 482.60mm x 3.18mm)
Features
-
Color
White
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
5 lbs (2.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 518,63000 Kč2 518,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 518,63000 Kč
Unit Price with VAT:3 047,54230 Kč
Alternate Color
PANEL 21X19X0.125" GRAY
In-Stock: 0
Unit Price: 2 518,63000 Kč