PA-1105-WH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 924,10000 Kč
Datasheet
Enclosure Modifications: Quick Steps to 5-Day Delivery
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-1105-WH

DigiKey Part Number
PA-1105-WH-ND
Manufacturer
Manufacturer Product Number
PA-1105-WH
Description
PANEL 19X8.750X0.125" WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 19.000" L x 8.750" W x 0.125" H (482.60mm x 222.25mm x 3.18mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Size / Dimension
19.000" L x 8.750" W x 0.125" H (482.60mm x 222.25mm x 3.18mm)
Features
-
Color
White
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
2 lbs (907.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1873,58000 Kč873,58 Kč
Manufacturers Standard Package
Unit Price without VAT:873,58000 Kč
Unit Price with VAT:1 057,03180 Kč
Alternate Color
PANEL 19X8.750X0.125" GRAY
In-Stock: 3
Unit Price: 873,58000 Kč
PANEL 19X8.750X0.125" BLACK
In-Stock: 0
Unit Price: 873,58000 Kč