PA-1101-BT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA-1101-BT

PA-1101-BT

DigiKey Part Number
PA-1101-BT-ND
Manufacturer
Manufacturer Product Number
PA-1101-BT
Description
PANEL ALUMINUM 19" BLK TEXTURED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 19.000" L x 1.750" W x 0.125" H (482.60mm x 44.45mm x 3.18mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Size / Dimension
19.000" L x 1.750" W x 0.125" H (482.60mm x 44.45mm x 3.18mm)
Features
-
Color
Black
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
0.37 lb (167.83 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1299,95000 Kč299,95 Kč
10251,00200 Kč2 510,02 Kč
50234,33760 Kč11 716,88 Kč
Manufacturers Standard Package
Unit Price without VAT:299,95000 Kč
Unit Price with VAT:362,93950 Kč
Alternate Color
PANEL ALUMINUM 19" METALLIC GRAY
In-Stock: 0
Unit Price: 299,95000 Kč
PANEL ALUMINUM 19" WHITE TEXTURE
In-Stock: 0
Unit Price: 299,95000 Kč