


NFL-6634 | |
|---|---|
DigiKey Part Number | 377-1685-ND |
Manufacturer | |
Manufacturer Product Number | NFL-6634 |
Description | BOX FIBERGLASS 15.79"L X 13.89"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 15.790" L x 13.890" W (401.07mm x 352.81mm) X 6.470" (164.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.790" L x 13.890" W (401.07mm x 352.81mm) | |
Height | 6.470" (164.34mm) | |
Area (L x W) | 219in² (1412cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Mounting Flange, Separate Panel or Cover Thickness, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 265,19000 Kč | 3 265,19 Kč |
| 10 | 3 085,40400 Kč | 30 854,04 Kč |
| Unit Price without VAT: | 3 265,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 950,87990 Kč |

