


NFL-6630 | |
|---|---|
DigiKey Part Number | 377-1681-ND |
Manufacturer | |
Manufacturer Product Number | NFL-6630 |
Description | BOX FIBERGLASS 7.74"L X 7.74"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 7.740" L x 7.740" W (196.60mm x 196.60mm) X 4.570" (116.08mm) |
Datasheet | Datasheet |
Category | Area (L x W) 59.8in² (386cm²) |
Mfr | Design Hinged Door, Lid |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Mounting Flange, Separate Panel or Cover Thickness, Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 7.740" L x 7.740" W (196.60mm x 196.60mm) | Shipping Info Shipped from DigiKey |
Height 4.570" (116.08mm) | Weight 4 lbs (1.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 617,90000 Kč | 1 617,90 Kč |
| 10 | 1 527,60500 Kč | 15 276,05 Kč |
| Unit Price without VAT: | 1 617,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 957,65900 Kč |

