
NF-6614 | |
|---|---|
DigiKey Part Number | 377-1569-ND |
Manufacturer | |
Manufacturer Product Number | NF-6614 |
Description | BOX FIBERGLASS 15.79"L X 13.89"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 15.790" L x 13.890" W (401.07mm x 352.81mm) X 6.470" (164.34mm) |
Datasheet | Datasheet |
Category | Area (L x W) 219in² (1412cm²) |
Mfr | Design Hinged Door, Lid |
Series | Material |
Packaging Box | Color Gray |
Part Status Active | Features Mounting Flange, Separate Panel or Cover Thickness, Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 15.790" L x 13.890" W (401.07mm x 352.81mm) | Shipping Info Shipped from DigiKey |
Height 6.470" (164.34mm) | Weight 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 414,77000 Kč | 2 414,77 Kč |
| 10 | 2 053,85600 Kč | 20 538,56 Kč |
| Unit Price without VAT: | 2 414,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 921,87170 Kč |

