Box Fiberglass/Polyester Gray Hinged Door, Lid 13.740" L x 11.940" W (349.00mm x 303.28mm) X 6.470" (164.34mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Fiberglass/Polyester Gray Hinged Door, Lid 13.740" L x 11.940" W (349.00mm x 303.28mm) X 6.470" (164.34mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

NF-6613

DigiKey Part Number
377-1568-ND
Manufacturer
Manufacturer Product Number
NF-6613
Description
BOX FIBERGLASS 13.74"L X 11.94"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Hinged Door, Lid 13.740" L x 11.940" W (349.00mm x 303.28mm) X 6.470" (164.34mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
164in² (1058cm²)
Mfr
Design
Hinged Door, Lid
Series
Material
Packaging
Box
Color
Gray
Part Status
Active
Features
Mounting Flange, Separate Panel or Cover Thickness, Stainless Steel Hinges
Container Type
Box
Ratings
Size / Dimension
13.740" L x 11.940" W (349.00mm x 303.28mm)
Shipping Info
Shipped from DigiKey
Height
6.470" (164.34mm)
Weight
8 lbs (3.6 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 285
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 062,00000 Kč2 062,00 Kč
101 753,33300 Kč17 533,33 Kč
Manufacturers Standard Package
Unit Price without VAT:2 062,00000 Kč
Unit Price with VAT:2 495,02000 Kč