


NF-6612 | |
|---|---|
DigiKey Part Number | 377-1567-ND |
Manufacturer | |
Manufacturer Product Number | NF-6612 |
Description | BOX FIBERGLASS 11.74"L X 9.9"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 11.740" L x 9.900" W (298.20mm x 251.46mm) X 6.480" (164.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.740" L x 9.900" W (298.20mm x 251.46mm) | |
Height | 6.480" (164.59mm) | |
Area (L x W) | 116in² (748cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Mounting Flange, Separate Panel or Cover Thickness, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 731,29000 Kč | 1 731,29 Kč |
| 10 | 1 471,16200 Kč | 14 711,62 Kč |
| Unit Price without VAT: | 1 731,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 094,86090 Kč |

