


NF-6610 | |
|---|---|
DigiKey Part Number | 377-1565-ND |
Manufacturer | |
Manufacturer Product Number | NF-6610 |
Description | BOX FIBERGLASS 7.74"L X 7.74"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 7.740" L x 7.740" W (196.60mm x 196.60mm) X 4.570" (116.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.740" L x 7.740" W (196.60mm x 196.60mm) | |
Height | 4.570" (116.08mm) | |
Area (L x W) | 59.8in² (386cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Mounting Flange, Separate Panel or Cover Thickness, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 169,59000 Kč | 1 169,59 Kč |
| 10 | 994,78000 Kč | 9 947,80 Kč |
| Unit Price without VAT: | 1 169,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 415,20390 Kč |

